Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSOP38336
Order Code2251610
Technical Datasheet
Signal Conditioner TypeIR Sensor Preamplifier
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Bandwidth3.8kHz
Amplifier Case StyleQFN
Technical Specifications
Signal Conditioner Type
IR Sensor Preamplifier
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Amplifier Case Style
QFN
Supply Voltage Min
2.5V
IC Case / Package
QFN
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Bandwidth
3.8kHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001