Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSOP58436
Order Code2251612
Technical Datasheet
Signal Conditioner TypeIR Sensor Preamplifier
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Bandwidth3.8kHz
Amplifier Case StyleQFN
Alternatives for VSOP58436
1 Product Found
Product Overview
The VSOP58436 is a 36kHz Preamplifier designed for use in an IR receiver application together with a photo pin diode. It is a sophisticated receiver concept that is very sensitive to data signals and compatible with the most common data formats for IR remote control. On the other hand it is immune to DC current caused by DC light sources such as tungsten bulbs. The disturbance signal of fluorescent lamps is suppressed, there are no unwanted pulses at the output.
- Narrow bandpassfilter for all common carrier frequencies
- High immunity against DC light
- Intelligent AGC to suppress disturbance from fluorescent lamps and CRTs
- Low power consumption
- Wide supply voltage range
- High immunity against ripple on the supply voltage
- Output active low
- IC manufactured in CMOS technology
Applications
Security
Technical Specifications
Signal Conditioner Type
IR Sensor Preamplifier
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Amplifier Case Style
QFN
Supply Voltage Min
2.7V
IC Case / Package
QFN
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Bandwidth
3.8kHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001