Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWAGO
Manufacturer Part No273-258
Order Code1283450
Technical Datasheet
Pitch Spacing-
No. of Positions8Ways
Wire Size (AWG)14AWG to 12AWG
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage400V
Product Range-
Alternatives for 273-258
1 Product Found
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
14AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
400V
No. of Positions
8Ways
Wire Size AWG Min
14AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004