Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV606014-CU
Order Code3219248
Product RangeSKV Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV606014-CU
Order Code3219248
Product RangeSKV Series
Technical Datasheet
Thermal Resistance7°C/W
Packages Cooled-
External Width - Metric60mm
External Height - Metric13.97mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial2.36"
External Height - Imperial0.55"
External Length - Imperial2.36"
External Diameter - Imperial-
Product RangeSKV Series
Technical Specifications
Thermal Resistance
7°C/W
External Width - Metric
60mm
External Length - Metric
60mm
Heat Sink Material
Copper
External Height - Imperial
0.55"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
-
External Height - Metric
13.97mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
2.36"
Product Range
SKV Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168286