Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Alternatives for 44116.
2 Products Found
Product Overview
The 44116 is a Lubricant gets under dirt, marks and grease making it easy to wipe away. It also dissolves adhesives, allowing easy removal of labels, tape and stickers. It protects metals surfaces with corrosion-resistant ingredients to shield against moisture and other corrosive elements. The WD-40 displaces moisture, it quickly dries out electrical system to eliminate moisture-induced short circuits.
- Lubricating ingredients are widely dispersed and hold firmly to all moving parts
- Loosens rust-to-metal bonds and frees stuck, frozen or rusted metal parts
Applications
Maintenance & Repair
Technical Specifications
Lubricant Type
-
Volume
600ml
Product Range
WD-40
Dispensing Method
Can
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.99
UN Hazard Code:1950