Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Alternatives for 44201.
2 Products Found
Product Overview
The 44201. is an Aerosol Lubricant, liquid appearance with light amber and characteristic odour. The lubricant is insoluble un water. 44°C flash point and the lubricant is stable under normal temperature conditions.
- 95 to 105PSI Vapour pressure
- >1 Vapour density
Applications
Industrial
Technical Specifications
Lubricant Type
-
Volume
100ml
Product Range
WD-40
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.48
UN Hazard Code:1950