Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1073350000
Order Code1925816
Also Known AsCH20M22 B GGY/BK 2019
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1073350000
Order Code1925816
Also Known AsCH20M22 B GGY/BK 2019
Technical Datasheet
Base TypeBase Element
Base MaterialPolyamide
Base ColourGrey
For Use WithCH20M Modular Component Housing
External Depth - Metric107.4mm
External Width - Metric22.5mm
External Height - Metric109.3mm
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Base Type
Base Element
Base Colour
Grey
External Depth - Metric
107.4mm
External Height - Metric
109.3mm
External Width - Imperial
-
Product Range
-
Base Material
Polyamide
For Use With
CH20M Modular Component Housing
External Width - Metric
22.5mm
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046