Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1924640000
Order Code1866669
Also Known AsBUZ 10.16HP/04/180F AG BK BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20+ | US$8.965 |
Price for:Each
Minimum: 20
Multiple: 20
US$179.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1924640000
Order Code1866669
Also Known AsBUZ 10.16HP/04/180F AG BK BX
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions4Ways
Wire Size (AWG)22AWG to 6AWG
Wire Size AWG Min22AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current78A
Rated Voltage1kV
Product Range-
Technical Specifications
Pitch Spacing
10.16mm
Wire Size (AWG)
22AWG to 6AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (17-Jan-2023)
No. of Positions
4Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
16mm²
Rated Current
78A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0508