Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8788580000
Order Code2100695
Also Known AsSUB-D PROFIBUS-DP, IP20
Your Part Number
Technical Datasheet
20 In Stock
18 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$34.50 |
| 5+ | US$30.98 |
| 10+ | US$29.78 |
Price for:Each
Minimum: 1
Multiple: 1
US$34.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8788580000
Order Code2100695
Also Known AsSUB-D PROFIBUS-DP, IP20
Technical Datasheet
Accessory TypeDistributor Module
For Use WithSensors & Actuators
SVHCLead (17-Jan-2023)
Product Overview
The 8788580000 is an IP20 T-piece PROFIBUS-DP Interface Unit enables the user to connect it conveniently in the electrical cabinet. The RS PB-DP T SUB-D interface unit can be mounted on TS32/35 rails and used to connect standardized PROFIBUS-DP lines. Spur lines can be connected next to the connections. The spur lines should be kept as short as possible. It allows you to also connect an analysis/programming device via a 9- pole Sub-D socket.
- IP20 Protection rating
- 8mm Cable diameter
- Good shield contact
Applications
Industrial
Technical Specifications
Accessory Type
Distributor Module
SVHC
Lead (17-Jan-2023)
For Use With
Sensors & Actuators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084