Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9926251006
Order Code1531178
Product Range9926 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9926251006
Order Code1531178
Product Range9926 Series
Technical Datasheet
Product Range9926 Series
Current Rating6A
No. of Poles1 Pole
Input Voltage VAC120V
Interrupting Capacity0
Trip Time0
Dielectric Strength1.5kV
SVHCCadmium oxide
Technical Specifications
Product Range
9926 Series
No. of Poles
1 Pole
Interrupting Capacity
0
Dielectric Strength
1.5kV
Current Rating
6A
Input Voltage VAC
120V
Trip Time
0
SVHC
Cadmium oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
Product traceability