Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoBLZ 5.08/13
Order Code1131831
Also Known As1527560000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$17.139 |
| 10+ | US$14.177 |
| 25+ | US$12.931 |
| 100+ | US$12.181 |
| 250+ | US$11.631 |
| 500+ | US$11.176 |
Price for:Each
Minimum: 1
Multiple: 1
US$17.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBLZ 5.08/13
Order Code1131831
Also Known As1527560000
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions13Ways
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The BLZ 5.08/13 is a 13-way orange Pluggable Terminal Block with clamp yoke connection. It has tinned Cu alloy contacts and a PBT insulator.
- Safe from finger touch
- 4.5mΩ Volume resistance
- IP20 Protection
- DIN 5264 Screwdriver blade standard
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
13Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01