Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON K1
Order Code1839748
Product RangeKlippon K
Also Known As342000000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON K1
Order Code1839748
Product RangeKlippon K
Also Known As342000000
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric70mm
External Width - Metric70mm
External Depth - Metric45mm
IP RatingIP66, IP67, IP68
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial2.76"
External Width - Imperial2.76"
External Depth - Imperial1.77"
Product RangeKlippon K
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Small
External Height - Metric
70mm
External Depth - Metric
45mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
1.77"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Aluminium
External Width - Metric
70mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X
External Width - Imperial
2.76"
Product Range
Klippon K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25