Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWBTS 12L.
Order Code2077730
Also Known AsGTIN UPC EAN: 4003019422388
Technical Datasheet
No Longer Manufactured
Product Overview
High-precision electric screwdrivers are perfect for assembly tasks with soft torque requirements. Well suited for fine screws in electro-technics, i.e. transformers, printed circuit boards, housings, etc.
- 0.05 to 1.2 Nm torque range
- Available with digital or analogue power unit
- Brushless, maintenance free motor
- Lever and push to start versions
- Low noise < 55 dBA
- ESD safe body
- Precision switch-off
- Suitable for clean room use
- Right and left rotation via one hand switch
- Torque setting via clutch spring compression
- For use with ¼'' bits
- Safe torque lock
- Adjustable switch off function
- Ergonomic design for easy use
- Extensive range of accessories
Applications
Industrial
Technical Specifications
Drive Type
-
Driver Shape
-
Torque Range N-m
0.05N-m to 3.5 N-m
Plug Type
-
Driver Size
1/4"
Torque Range ft-lb
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75