Print Page
Product Information
ManufacturerWELLS CTI
Manufacturer Part No652B0162215
Order Code9897640
Product Range652
Technical Datasheet
No. of Contacts16Contacts
Connector TypeIC Socket
Pitch Spacing1.27mm
Product Range652
Row Pitch6.4mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Overview
The 652 series open-top zero insertion force SOP ZIF Socket designed for automatic loading. It has PES, PEI, LCP or equivalent socket body, gold over nickel-plated beryllium copper or titanium copper alloy contacts.
- Highly reliable pre-loaded contacts
- 50mΩ Contact resistance
- 5000MΩ @500VDC Insulation resistance
- 10000 Cycles minimum durability
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
1.27mm
Row Pitch
6.4mm
Contact Plating
Gold Plated Contacts
Connector Type
IC Socket
Product Range
652
Contact Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004