Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150353BS74500
Order Code2470242RL
Product RangeWL-SMDC
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150353BS74500
Order Code2470242RL
Product RangeWL-SMDC
Technical Datasheet
Product RangeWL-SMDC
LED ColourBlue
Wavelength Typ460nm
Viewing Angle125°
Luminous Flux @ Test25lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd2.66W
Automotive Qualification Standard-
Product Overview
The WL-SMDC series high efficiency ceramic mono-colour High Power LED with water clear silicone lens and AlInGaP chip technology. It is applicable for architectural lighting indoor, entertainment and stage lighting, indoor smart lights, horticultural lighting, aquarium lighting, traffic and signal lights.
- High brightness with minimal side emission
- Flexible coupling with secondary optic
- 2 Moisture sensitivity level
- Electrically neutral thermal path
- 8/10 K/W Low thermal resistance
- 125/150°C LED junction temperature
Applications
LED Lighting, Signalling, Agriculture
Technical Specifications
Product Range
WL-SMDC
Wavelength Typ
460nm
Luminous Flux @ Test
25lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
125°
Forward Current If Max
1A
Forward Voltage @ Test
3.2V
Power Dissipation Pd
2.66W
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001