Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032068
Order Code2431484
Product RangeWE-LQS Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032068
Order Code2431484
Product RangeWE-LQS Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.16A
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeWE-LQS Series
Power Inductor Case3mm x 3mm x 1.5mm
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.12ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.16A
Saturation Current (Isat)
900mA
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0993