Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776256
Order Code2211595
Product RangeWE-PD2 Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776256
Order Code2211595
Product RangeWE-PD2 Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)390mA
Inductor ConstructionUnshielded
Saturation Current (Isat)470mA
Product RangeWE-PD2 Series
Power Inductor Case10mm x 9mm x 5.4mm
DC Resistance Max1.9ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
Technical Specifications
Inductance
560µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
1.9ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
390mA
Saturation Current (Isat)
470mA
Power Inductor Case
10mm x 9mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
9mm
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00249