Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196311
Order Code1895784
Product RangeWE-FLEX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196311
Order Code1895784
Product RangeWE-FLEX
Technical Datasheet
SMPS Transformer TypeHigh Voltage
Current Rating-
Isolation Voltage500V
Frequency Range-
Power Rating-
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeWE-FLEX
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
SMPS Transformer Type
High Voltage
Isolation Voltage
500V
Power Rating
-
Secondary Voltages
-
Product Range
WE-FLEX
Current Rating
-
Frequency Range
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01