Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251050
Order Code1961657
Product RangeWE-CST
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251050
Order Code1961657
Product RangeWE-CST
Technical Datasheet
Turns Ratio1:50
DC Resistance1.4ohm
Inductance500µH
Primary Current10A
ET Constant25Vµs
Frequency Range1MHz
DC Resistance Secondary1.4ohm
DC Resistance Primary750ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST
Technical Specifications
Turns Ratio
1:50
Inductance
500µH
ET Constant
25Vµs
DC Resistance Secondary
1.4ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST
DC Resistance
1.4ohm
Primary Current
10A
Frequency Range
1MHz
DC Resistance Primary
750ohm
Transformer Terminals
Gull Wing
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability