Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750310660
Order Code1849043
Product Range75031 WE-FB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750310660
Order Code1849043
Product Range75031 WE-FB
Technical Datasheet
SMPS Transformer TypeFlyback
Power Rating6W
Current Rating500mA
Secondary Voltages12V
Frequency Range120kHz
Isolation Voltage4kV
Primary Voltages85V to 265V
Transformer MountingSurface Mount
Product Range75031 WE-FB
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
SMPS Transformer Type
Flyback
Current Rating
500mA
Frequency Range
120kHz
Primary Voltages
85V to 265V
Product Range
75031 WE-FB
Power Rating
6W
Secondary Voltages
12V
Isolation Voltage
4kV
Transformer Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012