Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311624
Order Code1895745
Product RangeWE-FB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311624
Order Code1895745
Product RangeWE-FB
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1A
Isolation Voltage1.5kV
Frequency Range100kHz
Power Rating-
Primary Voltages10V to 40V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeWE-FB
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
SMPS Transformer Type
Flyback
Isolation Voltage
1.5kV
Power Rating
-
Secondary Voltages
15V
Product Range
WE-FB
Current Rating
1A
Frequency Range
100kHz
Primary Voltages
10V to 40V
Transformer Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01