Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311689
Order Code1895756
Product RangeWE-FB
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311689
Order Code1895756
Product RangeWE-FB
Technical Datasheet
SMPS Transformer TypeFlyback
Isolation Voltage2.5kV
Current Rating4A
Frequency Range100kHz
Power Rating-
Primary Voltages36V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeWE-FB
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
SMPS Transformer Type
Flyback
Current Rating
4A
Power Rating
-
Secondary Voltages
5V
Product Range
WE-FB
Isolation Voltage
2.5kV
Frequency Range
100kHz
Primary Voltages
36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability