Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750811048
Order Code1895730
Product RangeWE-FB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750811048
Order Code1895730
Product RangeWE-FB
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating300mA
Frequency Range300kHz
Power Rating-
Isolation Voltage4.5kV
Primary Voltages120V to 375V
Secondary Voltages30V
Transformer MountingSurface Mount
Product RangeWE-FB
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
300kHz
Isolation Voltage
4.5kV
Secondary Voltages
30V
Product Range
WE-FB
Current Rating
300mA
Power Rating
-
Primary Voltages
120V to 375V
Transformer Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01