Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750811290
Order Code1895805
Product RangeWE-FB 75081
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750811290
Order Code1895805
Product RangeWE-FB 75081
Technical Datasheet
SMPS Transformer TypeFlyback
Isolation Voltage4.5kV
Current Rating380mA
Frequency Range150kHz
Power Rating-
Primary Voltages85V to 265V
Secondary Voltages125V
Transformer MountingSurface Mount
Product RangeWE-FB 75081
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
SMPS Transformer Type
Flyback
Current Rating
380mA
Power Rating
-
Secondary Voltages
125V
Product Range
WE-FB 75081
Isolation Voltage
4.5kV
Frequency Range
150kHz
Primary Voltages
85V to 265V
Transformer Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01