Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750871630
Order Code1849057
Product RangeWE-MID-OLNXP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750871630
Order Code1849057
Product RangeWE-MID-OLNXP
Technical Datasheet
Power Rating24W
SMPS Transformer TypeFlyback
Secondary Voltages5V, 12V
Current Rating2A
Frequency Range100kHz
Isolation Voltage4kV
Primary Voltages120V to 385V
Transformer MountingSurface Mount
Product RangeWE-MID-OLNXP
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Rating
24W
Secondary Voltages
5V, 12V
Frequency Range
100kHz
Primary Voltages
120V to 385V
Product Range
WE-MID-OLNXP
SMPS Transformer Type
Flyback
Current Rating
2A
Isolation Voltage
4kV
Transformer Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02