Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768776312
Order Code1869788RL
Product RangeWE-PD2 HV Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768776312
Order Code1869788RL
Product RangeWE-PD2 HV Series
Technical Datasheet
Inductance1.2mH
RMS Current (Irms)350mA
Inductor ConstructionUnshielded
Saturation Current (Isat)350mA
Product RangeWE-PD2 HV Series
DC Resistance Max3ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
Technical Specifications
Inductance
1.2mH
Inductor Construction
Unshielded
Product Range
WE-PD2 HV Series
Inductance Tolerance
± 10%
Product Width
9mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
350mA
DC Resistance Max
3ohm
Product Length
10mm
Product Height
5.4mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
Product traceability