Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78436432015
Order Code3518635
Product RangeWE-HCFA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78436432015
Order Code3518635
Product RangeWE-HCFA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)47A
Inductor ConstructionSemishielded
Saturation Current (Isat)53A
Product RangeWE-HCFA Series
Power Inductor Case27.5mm x 27.5mm x 17mm
DC Resistance Max600µohm
Inductance Tolerance± 25%
Product Length27.5mm
Product Width27.5mm
Product Height17mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
WE-HCFA Series
DC Resistance Max
600µohm
Product Length
27.5mm
Product Height
17mm
RMS Current (Irms)
47A
Saturation Current (Isat)
53A
Power Inductor Case
27.5mm x 27.5mm x 17mm
Inductance Tolerance
± 25%
Product Width
27.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0299
Product traceability