Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoLDU5660S1000
Order Code2319797
Product RangeLDU
Technical Datasheet
Power Supply Applications-
Product RangeLDU
Output Power Max50W
Output Voltage Max56V
Output Current1A
Dimming Control TypePWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max60V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LDU56 series wired DC/DC Converter with constant current output. It features pulse width modulated (PWM) dimming control and high efficiency up to 97%.
- Constant Current Output
- LED Drive Current up to 1000 mA
- LED Strings from 2 V to 56 V
- PWM Dimming Control
- High Efficiency up to 97%
- Open or Short Circuit LED Protection
Applications
Lighting, LED Lighting
Technical Specifications
Power Supply Applications
-
Output Power Max
50W
Output Current
1A
DC / DC Converter Mounting
Through Hole
Input Voltage Min
9V
SVHC
No SVHC (15-Jan-2018)
Product Range
LDU
Output Voltage Max
56V
Dimming Control Type
PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
60V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0177