Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | US$4.623 |
Price for:Each
Minimum: 500
Multiple: 500
US$2,311.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCAN4313119000871B
Order Code3928068
Technical Datasheet
Centre Frequency870MHz
Antenna Case Size16.5mm x 14mm x 0.9mm
Product Range-
Product Overview
The CAN4313119000871B is a 850 to 950MHz Omni-directional Wide Band Multilayer Ceramic Antenna. It has Ni/Sn termination and resistance to soldering heat 260°C.
- Linear polarization
Applications
Communications & Networking
Technical Specifications
Centre Frequency
870MHz
Product Range
-
Antenna Case Size
16.5mm x 14mm x 0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002109
Product traceability