Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMAJ300CA/TR13
Order Code3788426
Product RangeSMAJ Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20000+ | US$0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
US$2,220.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMAJ300CA/TR13
Order Code3788426
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage300V
Clamping Voltage Max486V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage335V
Maximum Breakdown Voltage371V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
300V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
335V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
486V
No. of Pins
2Pins
Maximum Breakdown Voltage
371V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability