Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerYUASA
Manufacturer Part NoNP0.8-12
Order Code2145726
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity800mAh
Battery Size Code-
External Height61.5mm
Battery TerminalsConnector
External Width25mm
External Depth96mm
Battery Type / SizeLead-Acid
Weight350g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The NP0.8-12 from Yuasa is a valve regulated lead acid battery with connector terminals.
- UL.94:HB recognized ABS case material
- Nominal battery voltage is 12V
- 0.8Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 96mm x 25mm x 61.5mm (L x W x H)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 0.35Kg
- 5 years life at 20°C
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
12V
Battery Capacity
800mAh
External Height
61.5mm
External Width
25mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Connector
External Depth
96mm
Weight
350g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
UN Hazard Code:2800