Print Page
20 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$170.930 |
5+ | US$167.513 |
10+ | US$164.096 |
Price for:Each
Minimum: 1
Multiple: 1
US$170.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP24-12I
Order Code145408
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity24Ah
Battery Size Code-
Battery TerminalsBolt
External Height125mm
Pack Quantity1
External Width175mm
Battery Type / SizeLead-Acid
External Depth166mm
Weight9kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
Product Overview
The NP24-12I from Yuasa is a valve regulated lead acid battery with bolt terminals.
- Nominal battery voltage is 12V
- Standard dimension of 166mm x 175mm x 125mm (D x W x H)
- Battery weight of 9Kg
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
12V
Battery Capacity
24Ah
Battery Terminals
Bolt
Pack Quantity
1
Battery Type / Size
Lead-Acid
Weight
9kg
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
125mm
External Width
175mm
External Depth
166mm
Battery IEC Code
-
Battery Compliance
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.58
UN Hazard Code:2800