Print Page
9 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$244.135 |
Price for:Each
Minimum: 1
Multiple: 1
US$244.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoNP38-12
Order Code145409
Product RangeNP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity38Ah
Battery Size Code-
External Height170mm
Battery TerminalsBolt
Pack Quantity1
External Width165mm
External Depth197mm
Battery Type / SizeLead-Acid
Weight13.8kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Series
SVHCLead (17-Jan-2023)
Product Overview
The NP38-12 from Yuasa is a valve regulated lead acid battery with bolt terminals. This battery provides fast recovery from discharge, electrolyte suspension system, gas recombination, superior energy density, lead calcium grids for extended life and low maintenance.
- Nominal battery voltage is 12V
- 38Ah capacity at 20hr rate to 1.75VPC
- Standard dimension of 197mm x 165mm x 170mm (L x W x H)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
- Battery weight is 14.2Kg
- Can be used in any orientation
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
12V
Battery Capacity
38Ah
External Height
170mm
Pack Quantity
1
External Depth
197mm
Weight
13.8kg
Battery NEDA Code
-
Product Range
NP Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Bolt
External Width
165mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.3
UN Hazard Code:2800