Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$47.302 |
5+ | US$46.351 |
10+ | US$45.413 |
20+ | US$44.461 |
Product Information
Product Overview
The NP4.0-12 is a 12V/4Ah valve regulated Rechargeable Battery features a lead acid technology with single cell and quick connect terminals. Unique construction and sealing technique ensures no electrolyte leakage from case or terminals. NP-series batteries utilize unique electrolyte suspension system incorporating a micro fine glass mat to retain the maximum amount of electrolyte in the cells. The electrolyte is retained in the separator material and there is no free electrolyte to escape from the cells. No gels or other contaminants are added. The design of Yuasa's NP batteries incorporates the very latest oxygen recombination technology to effectively control the generation of gas during normal use. The batteries are equipped with a simple, safe, low pressure venting system which releases excess gas and automatically reseals should there be a build up of gas within the battery due to severe overcharge.
- Superb recovery from deep discharge
- Gas recombination
- Multipurpose - Float or cyclic use
- Usable in any orientation
- Superior energy density
- Lead calcium grids for extended life
- Long shelf life
- Use of the special separator material provides a very efficient insulation between plates
Applications
Industrial
Warnings
Not for sale in the EU
Notes
On no account should the battery be charged in a sealed container.
Technical Specifications
12V
4Ah
Quick Connect
70mm
Lead-Acid
1.75kg
-
NP Series
Lead Acid
-
106mm
1
90mm
-
-
Alternatives for NP4.0-12
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate