Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoY1.2-6.
Order Code2083813
Product RangeYucel Series
Technical Datasheet
14 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$46.056 |
5+ | US$45.131 |
10+ | US$44.220 |
Price for:Each
Minimum: 1
Multiple: 1
US$46.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoY1.2-6.
Order Code2083813
Product RangeYucel Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity1.2Ah
Battery Size Code-
External Height51.5mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width24mm
External Depth97mm
Battery Type / SizeLead-Acid
Weight280g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeYucel Series
Alternatives for Y1.2-6.
1 Product Found
Product Overview
All purpose, maintenance-free rechargeable sealed lead acid battery.
- Faston tabbed connection
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
6V
Battery Capacity
1.2Ah
External Height
51.5mm
Pack Quantity
1
External Depth
97mm
Weight
280g
Battery NEDA Code
-
Product Range
Yucel Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
24mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
UN Hazard Code:2800