Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerYUASA
Manufacturer Part NoY2.8-6
Order Code2083815
Product RangeYUCEL
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity2.8Ah
Battery Size Code-
External Height60mm
Battery TerminalsQuick Connect
External Width34mm
External Depth134mm
Battery Type / SizeLead-Acid
Weight650g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeYUCEL
Product Overview
All purpose, maintenance-free rechargeable sealed lead acid battery.
- Faston tabbed connection
Applications
Industrial
Contents
Battery only
Notes
Batteries must be recycled at the end of life in accordance with local, national laws and regulations.
Technical Specifications
Battery Voltage
6V
Battery Capacity
2.8Ah
External Height
60mm
External Width
34mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Depth
134mm
Weight
650g
Battery NEDA Code
-
Product Range
YUCEL
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57
UN Hazard Code:2800