Print Page
Product Information
ManufacturerZF
Manufacturer Part NoPEHA3000..
Order Code1180023
Product RangePE Series
Technical Datasheet
Product RangePE Series
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Output CodeHexadecimal
Readout0 to 9
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PEHA3000 is a Selector Switch with hexadecimal 0-9-print and A-F and quick-connect terminals. The PE series switch comes with PPO (NORYL) housing and high-quality gold-plated alloy contacts. The standard selector switch for easy snap in front-mounting.
- Integrated pins for module mounting
- Integrated snap-in end caps
- 0.1Ω Maximum contact resistance
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
PE Series
Switch Terminals
Quick Connect, Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
Hexadecimal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004