Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerZMDI
Manufacturer Part NoZLED7012-ZI1R
Order Code1898431
Technical Datasheet
No. of Channels4Channels
Output Current Max20mA
Output Voltage Max-
IC Case / PackageUTQFN
No. of Pins12Pins
Input Voltage Min2.8V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleUTQFN
No. of Outputs1Outputs
Output Current20mA
Output Voltage-
Switching Frequency1MHz
Technical Specifications
No. of Channels
4Channels
Output Voltage Max
-
No. of Pins
12Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
UTQFN
Output Current
20mA
Switching Frequency
1MHz
Output Current Max
20mA
IC Case / Package
UTQFN
Input Voltage Min
2.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
-
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035