Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerZMDI
Manufacturer Part NoZMD31030AAG1
Order Code1642050
Technical Datasheet
Signal Conditioner TypeAutomotive Sensor Signal Conditioner
Supply Voltage Min8V
Supply Voltage Max18V
IC Case / PackageSSOP
No. of Pins-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Bandwidth-
Amplifier Case StyleSSOP
Technical Specifications
Signal Conditioner Type
Automotive Sensor Signal Conditioner
Supply Voltage Max
18V
No. of Pins
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Case Style
SSOP
Supply Voltage Min
8V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Bandwidth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035