Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No25003
Order Code1515241
Product RangeXtra-Guard 2 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No25003
Order Code1515241
Product RangeXtra-Guard 2 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPU
External Diameter4.8mm
Voltage Rating300V
Product RangeXtra-Guard 2 Series
Alternatives for 25003
1 Product Found
Product Overview
The 25003 is a 3-core Unshielded Cable with tinned copper conductor and a PVC insulator. This multi-core cable comes with a black polyurethane jacket and nylon ripcord. It features specially formulated rugged polyurethane jacket offering three times the tear and abrasion resistance of ordinary PVC. The Xtra-Guard® 2 sunlight-resistant heavy-duty cable is suitable for use, where abrasion and mechanical abuse is common.
- CPR: Not Yet Qualified
- Fast, easy stripping of insulation and jacket
- Provides extreme resistance to cut-through and physical damage
- Designed with moderate to high resistance to most oils, solvents, chemicals and fuels
- 16.5lbs Maximum pull tension
- 0.18µH/ft Nominal inductance
Applications
Industrial, Automotive, Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.8mm
Product Range
Xtra-Guard 2 Series
No. of Cores
3Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
PU
Voltage Rating
300V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257