5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | US$241.441 |
Product Information
Product Overview
The 86104CY SL005 is a 100ft 4-conductor 26AWG Shielded Cable with tinned copper conductor and a grey PVC jacket. This multicore cable comes with a flexible aluminium/Mylar tape shield. The long-lasting flex cables designed to provide excellent performance in high-flex, high torsion and continuous-flex applications, such as motion control and robotics. The rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. Supra-Shield® provides precise EMI interference resistance for your specific application is easily achievable with the available standard flex applications. This cable meets NFPA Standard 79 for industrial machinery.
- CPR: Not Yet Qualified
- Foil/spiral shielding
- 13.2lbs Maximum pull tension
- 28pf/ft at 1kHz Nominal conductor to conductor capacitance
- 50pf/ft at 1kHz Nominal ground capacitance
- 0.2µH/ft Nominal inductance
- 42Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -10 to 105°C Static temperature range
Applications
Industrial
Technical Specifications
Screened
26AWG
100ft
Grey
Tinned Copper
5mm
Xtra-Guard Flex Series
4Core
0.14mm²
30.5m
7 x 0.16mm
PVC
300V
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 86104CY SL005
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate