Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX86140ENP+
Order Code2778130
Technical Datasheet
IC FunctionPulse Oximeter & Heart-Rate Sensor
Supply Voltage Min1.7V
Supply Voltage Max2V
IC Package TypeWLP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MAX86140EVSYS Allows flexible configurations to optimize measurement signal quality with minimal power consumption and allows for the quick evaluation of the MAX86140 and MAX86141 optical AFE for applications at various sites on the body, particularly the wrist.
- Complete Single-Channel, Optical Data Acquisition System
- Built-in Algorithm Further Enhances Rejection of Fast Ambient Transients
- Optimized Architecture for Transmissive and Reflective Heart Rate or SpO2 Monitoring
- Low Dark Current Noise of 50pA RMS (Sample to Sample Variance)
- Lower Effective Dark Current Noise Achievable Through Multiple Sample Modes and On-Chip Averaging
- Three Low-Noise, 8-Bit LED Current DACs
- Excellent Dynamic Range 90dB in White Card Loop-Back Test (Sample-to-Sample Variance)
- Dynamic Range Extendable to 104dB for SpO2 and 110dB for HRM with Multiple Sample Modes and On-Chip Averaging
- Excellent Ambient Range and Rejection Capability
Applications
Biomedical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Pulse Oximeter & Heart-Rate Sensor
Supply Voltage Max
2V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
1.7V
IC Package Type
WLP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145