Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$199.928 |
5+ | US$195.935 |
Product Information
Product Overview
The 5400FE 008500 is a 500ft 2-conductor 20AWG (7 x 28) shielded security and commercial Audio Cable with bare copper conductors, polypropylene insulation, Beldfoil® aluminium foil-polyester tape with shorting fold shield (100% coverage), 24AWG tinned copper drain wire and grey PVC jacket with ripcord. This multi-conductor cable deliver low voltage analogue data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 40pF/ft Conductor to conductor nominal capacitance
- 72pF/ft Conductor to other conductor and shield nominal capacitance
- 10.3Ω/1000ft at 20°C Nominal conductor DC resistance
- 16.700Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1666 Vertical shaft flame tested
Applications
Security, Commercial, Audio
Technical Specifications
Screened
20AWG
498.69ft
Grey
Copper
3.683mm
-
2Core
0.514mm²
152.4m
7 x 0.32mm
PVC
300V
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate