Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCVH201610A-R47M
Order Code3252830RL
Product RangeCVH201610A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH201610A-R47M
Order Code3252830RL
Product RangeCVH201610A Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.06ohm
Self Resonant Frequency80MHz
DC Current Rating1.6A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Product RangeCVH201610A Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
80MHz
Inductor Case / Package
0806 [2016 Metric]
Product Range
CVH201610A Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.06ohm
DC Current Rating
1.6A
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability