Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW100505-12NJ
Order Code2250882
Product RangeCW100505 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW100505-12NJ
Order Code2250882
Product RangeCW100505 Series
Technical Datasheet
Inductance12nH
DC Resistance Max0
Self Resonant Frequency0
DC Current Rating640mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeCW100505 Series
Inductance Tolerance0
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0
Product Height0.5mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for CW100505-12NJ
1 Product Found
Technical Specifications
Inductance
12nH
Self Resonant Frequency
0
Inductor Case Style
0402 [1005 Metric]
Product Range
CW100505 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0
DC Current Rating
640mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
0
Core Material
Ceramic
Product Width
0
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026