Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAV:LINK
Manufacturer Part NoSTP-2Copy
Order Code3760967
Also Known As128.513UK, GTIN UPC EAN: 5015972099919
Your Part Number
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$14.016 |
| 2+ | US$13.145 |
Price for:Each
Minimum: 1
Multiple: 1
US$14.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAV:LINK
Manufacturer Part NoSTP-2Copy
Order Code3760967
Also Known As128.513UK, GTIN UPC EAN: 5015972099919
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This handy little box will amplify the signal from a turntable, making it suitable for line level (AUX) inputs.
- Stereo preamplifier for use with turntables fitted with magnetic cartridges
- Amplifies the signal to match it to the line or CD input of an amplifier
- On/Off switch
- Equalization: RIAA correction
- Frequency response: 30Hz - 20kHz
- Gain: 34dB
- Input impedance: 50k Ohms
- Output impedance: 50k Ohms
- Battery (optional): 9V DC (1x PP3)
- Mains adaptor included
- Power supply: 9V DC, 300mA
- Dimensions (WxHxD): 70x30x90mm
- Weight: 250g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25