0
0 ItemsUS$0.00
ex VAT

Hook Up Wire :

6,162 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
769514

RoHS

1 Reel: (328ft/100m)
Reel
1+US$309.902
5+US$278.894
10+US$273.306
25+US$267.719
-
PVDF
Black
-
-
19 x 0.25mm
-
-
100m
-
328ft
125°C
1mm²
600V
Tinned Copper
-
1.93mm
-
-
2501454

RoHS

1 Reel: (164ft/50m)
Reel
1+US$355.033
5+US$328.742
-
PVC
Brown
-
4AWG
196 x 0.4mm
-
-
50m
-
164ft
105°C
25mm²
600V
Copper
-
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2986797

RoHS

1 Reel: (1000ft/305m)
Reel
1+US$117.357
5+US$105.900
-
PVC
Grey
-
18AWG
34 x 0.18mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1061
-
2910073

RoHS

1 Reel: (164ft/50m)
Reel
1+US$360.112
5+US$333.446
-
PVC
Brown, Grey
-
-
-
-
-
50m
-
164ft
70°C
25mm²
500V
Copper
-
11.1mm
BS 6004, IEC 60332-1-2
-
4221148

RoHS

1 Reel: (1000ft/305m)
Reel
1+US$3,498.740
-
Silicone Rubber
White
-
14AWG
41 x 30AWG
-
-
305m
-
1000ft
150°C
2.08mm²
30kV
Tinned Copper
-
5.69mm
UL AWM 3239
-
1204084

RoHS

1 Reel: (328ft/100m)
Reel
1+US$90.718
5+US$88.909
10+US$87.087
25+US$85.278
-
PVC
Blue
-
-
32 x 0.2mm
-
-
100m
-
328ft
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
1285934

RoHS

1 Reel: (328ft/100m)
Reel
1+US$89.968
5+US$88.172
10+US$86.363
25+US$84.567
-
Silicone
Green, Yellow
-
19AWG
24 x 0.2mm
-
-
100m
-
328ft
180°C
0.75mm²
300V
Tinned Copper
-
2.4mm
-
OLFLEX HEAT 180 SiF Series
1184083

RoHS

1 Reel: (328ft/100m)
Reel
1+US$347.877
5+US$299.329
10+US$242.848
25+US$237.997
-
-
-
-
-
19 x 0.15mm
-
-
100m
-
328ft
190°C
0.338mm²
600V
Silver Plated Copper
-
-
-
-
4326702

RoHS

1 Reel: (328ft/100m)
Reel
1+US$93.304
5+US$71.610
10+US$64.856
25+US$58.102
-
PVC
Black
-
27AWG
26 x 0.07mm
-
-
100m
-
328ft
70°C
0.1mm²
150V
Copper
-
1mm
-
Flexivolt-E Series
1764928

RoHS

1 Reel: (100ft/30.5m)
Reel
1+US$37.761
5+US$37.011
10+US$36.247
25+US$35.497
-
MPPE
Black
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
105°C
0.32mm²
600V
Tinned Copper
-
1.25mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1285712

RoHS

1 Reel: (328ft/100m)
Reel
1+US$74.129
5+US$72.641
10+US$71.167
25+US$69.680
-
PVC
Blue
-
-
-
-
-
100m
-
328ft
70°C
0.5mm²
600V
Tinned Copper
-
2.5mm
-
OLFLEX WIRE MS 2.1 Series
4326763

RoHS

1 Reel: (328ft/100m)
Reel
1+US$119.555
5+US$91.750
10+US$83.107
25+US$74.450
-
PVC
Red
-
23AWG
66 x 0.07mm
-
-
100m
-
328ft
70°C
0.25mm²
500V
Copper
-
1.7mm
-
Flexivolt-E Series
2290897

RoHS

1 Reel: (1000ft/305m)
Reel
1+US$131.039
5+US$128.412
10+US$125.799
25+US$123.173
-
PVC
Red
-
26AWG
7 x 34AWG
-
-
305m
-
1000ft
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4326957

RoHS

1 Reel: (16ft/5m)
Reel
1+US$61.774
5+US$50.089
10+US$43.108
25+US$42.250
-
Silicone Rubber
Black
-
13AWG
651 x 0.07mm
-
-
5m
-
16ft
150°C
2.5mm²
1.5kV
Copper
-
4.6mm
-
Silvolt-1V Series
2290876

RoHS

1 Reel: (100ft/30.5m)
Reel
1+US$29.560
5+US$28.971
10+US$28.381
25+US$27.792
-
PVC
Red
-
24AWG
Solid
-
-
30.5m
-
100ft
105°C
0.2mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204351

RoHS

1 Reel: (328ft/100m)
Reel
1+US$268.603
5+US$263.230
10+US$257.856
25+US$252.483
-
PVC
Black
-
12AWG
-
-
-
100m
-
328ft
80°C
4mm²
750V
Copper
-
4.8mm
CE, HAR
H07V-K Series
1199128

RoHS

1 Reel: (100ft/30.5m)
Reel
1+US$112.748
5+US$110.496
10+US$108.232
25+US$105.981
-
-
-
-
-
19 x 32AWG
-
-
30.5m
-
100ft
-
0.62mm²
-
Silver Plated Copper
-
-
-
-
1184033

RoHS

1 Reel: (328ft/100m)
Reel
1+US$204.457
5+US$175.929
10+US$142.737
25+US$139.883
-
PTFE
Green
-
24AWG
7 x 0.2mm
-
-
100m
-
328ft
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
2290964

RoHS

1 Reel: (100ft/30.5m)
Reel
1+US$114.959
5+US$112.654
10+US$110.362
25+US$108.058
-
PTFE
Red
-
26AWG
19 x 38AWG
-
-
30.5m
-
100ft
200°C
0.155mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1184071

RoHS

1 Reel: (328ft/100m)
Reel
1+US$189.288
5+US$162.864
10+US$132.137
25+US$129.498
-
PTFE
Blue
-
24AWG
7 x 0.2mm
-
-
100m
-
328ft
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1285948

RoHS

1 Reel: (328ft/100m)
Reel
1+US$113.793
5+US$111.515
10+US$109.237
25+US$106.959
-
Silicone
Green, Yellow
-
18AWG
32 x 0.2mm
-
-
100m
-
328ft
180°C
1mm²
300V
Tinned Copper
-
2.5mm
-
OLFLEX HEAT 180 SiF Series
2290833

RoHS

1 Reel: (100ft/30.5m)
Reel
1+US$35.376
5+US$34.666
10+US$33.956
25+US$33.259
-
PVC
Blue
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
105°C
0.81mm²
300V
Tinned Copper
-
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290838

RoHS

1 Reel: (100ft/30.5m)
Reel
1+US$23.611
5+US$23.142
10+US$22.673
25+US$22.190
-
PVC
Yellow
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
105°C
0.51mm²
300V
Tinned Copper
-
1.75mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290843

RoHS

1 Reel: (100ft/30.5m)
Reel
1+US$23.611
5+US$23.142
10+US$22.673
25+US$22.190
-
PVC
Blue
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290916

RoHS

1 Reel: (100ft/30.5m)
Reel
1+US$31.704
5+US$31.075
10+US$30.431
25+US$29.802
-
PVC
Black
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-25 of 6162 items
of 247 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account