Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$62.618 |
| 5+ | US$60.153 |
| 10+ | US$59.375 |
| 25+ | US$57.901 |
Price for:Each
Minimum: 1
Multiple: 1
US$62.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoLE1-D123N7Copy
Order Code3531593
Technical Datasheet
Power Rating5.5kW
No. of PhasesThree Phase
Current Rating12A
Supply Voltage Min-
Supply Voltage Max-
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LE1-D123N7 is a Direct-On-Line (DOL) motor starter designed for reliable control of single-phase or three-phase induction motors. It supports a rated current of 12A and can handle motor loads up to 5.5kW at 415V AC. The unit operates with a 415V AC coil and is housed in a robust ABS plastic enclosure with IP65 protection, making it suitable for industrial and commercial environments.
- Designed for switching motors directly on line, commonly used in industrial and commercial motor control systems
- Integrated start and stop buttons for easy operation
- Suitable for single or three-phase induction motors
- Enclosure: ABS Plastic, IP65 protection
- Rated Operational Voltage: Up to 690V
- Power Rating: Up to 5.5kW at 415V AC
- Coil Voltage: 415V AC
- Rated Current: 12A
- Dimensions (HxWxD): 166mm x 88mm x 140mm
- Weight: 0.87kg (Approx.)
Notes
Notes: The current on the motor rating plate should not exceed the rating of the DOL
Technical Specifications
Power Rating
5.5kW
Current Rating
12A
Supply Voltage Max
-
Product Range
-
No. of Phases
Three Phase
Supply Voltage Min
-
IP / NEMA Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.866