Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA34511Copy
Order Code4835809
Technical Datasheet
Supply Voltage Max440VAC
Supply Voltage Min0
Output Current Max25A
Operating Temperature Max65°C
Operating Temperature Min0°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Max
440VAC
Output Current Max
25A
Operating Temperature Min
0°C
SVHC
To Be Advised
Supply Voltage Min
0
Operating Temperature Max
65°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16