0
0 ItemsUS$0.00
ex VAT
ex VAT

Hook Up Wire :

6,196 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2473893

RoHS

1 Reel: (100ft/30.5m)
Reel
1+US$81.124
5+US$79.502
10+US$77.881
25+US$76.259
-
PTFE
Purple
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2465012

RoHS

1 Reel: (328ft/100m)
Reel
1+US$144.613
5+US$130.503
-
PVC
Green, Yellow
-
-
45 x 0.25mm
-
-
100m
-
328ft
70°C
2.5mm²
750V
Copper
-
3.6mm
-
-
2465020

RoHS

1 Reel: (328ft/100m)
Reel
1+US$69.492
5+US$62.364
-
PVC
White
-
-
32 x 0.19mm
-
-
100m
-
328ft
70°C
1mm²
500V
Copper
-
2.5mm
-
-
2528134

RoHS

1 Metre
1+US$2.251
10+US$2.171
25+US$2.104
50+US$1.956
-
PVC
Grey
-
12AWG
56 x 0.3mm
-
-
1m
-
3.3ft
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501548

RoHS

1 Reel: (328ft/100m)
Reel
1+US$74.611
5+US$66.960
-
PVC
Yellow
-
16AWG
30 x 0.25mm
-
-
100m
-
328ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2476740

RoHS

1 Reel: (164ft/50m)
Reel
1+US$831.658
5+US$770.058
-
Rubber
Red
-
-
-
-
-
50m
-
164ft
-
35mm²
100V
Copper
-
12.5mm
-
Pro Power H01N2-D Welding Cable
2501450

RoHS

1 Reel: (328ft/100m)
Reel
1+US$150.000
5+US$137.765
-
PVC
Brown
-
12AWG
56 x 0.3mm
-
-
100m
-
328ft
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501505

RoHS

1 Reel: (328ft/100m)
Reel
1+US$111.180
5+US$100.326
-
PVC
Orange
-
14AWG
50 x 0.25mm
-
-
100m
-
328ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2499256

RoHS

1 Reel: (164ft/50m)
Reel
1+US$359.535
5+US$332.896
-
LSZH
Green, Yellow
-
-
-
-
-
50m
-
164ft
90°C
16mm²
750V
Copper
-
8.4mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
-
2473903

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+US$122.382
5+US$119.930
10+US$117.491
25+US$115.039
-
PVC
White
-
26AWG
7 x 34AWG
-
-
304.8m
-
1000ft
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2473905

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+US$137.591
5+US$134.844
10+US$132.084
25+US$129.337
-
PVC
Orange
-
22AWG
7 x 30AWG
-
-
304.8m
-
1000ft
105°C
0.357mm²
300V
Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2501473

RoHS

1 Reel: (328ft/100m)
Reel
1+US$55.101
5+US$49.446
-
PVC
Grey
-
18AWG
30 x 0.2mm
-
-
100m
-
328ft
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2465008

RoHS

1 Reel: (328ft/100m)
Reel
1+US$38.914
5+US$34.920
-
PVC
Green, Yellow
-
-
16 x 0.19mm
-
-
100m
-
328ft
70°C
0.5mm²
500V
Copper
-
2.2mm
-
-
2473910

RoHS

1 Reel: (100ft/30.5m)
Reel
1+US$32.428
5+US$31.785
10+US$31.128
25+US$30.485
-
PVC
Red
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
105°C
0.51mm²
600V
Tinned Copper
-
2.54mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2465017

RoHS

1 Reel: (328ft/100m)
Reel
1+US$144.613
5+US$130.516
-
PVC
Red
-
-
45 x 0.25mm
-
-
100m
-
328ft
70°C
2.5mm²
750V
Copper
-
3.6mm
-
-
2528110

RoHS

1 Metre
1+US$7.678
10+US$7.424
25+US$7.156
50+US$6.646
-
PVC
Brown
-
6AWG
126 x 0.4mm
-
-
1m
-
3.3ft
105°C
16mm²
600V
Copper
-
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2464985

RoHS

1 Reel: (328ft/100m)
Reel
1+US$75.723
5+US$67.951
-
LSZH
Green, Yellow
-
-
32 x 0.19mm
-
-
100m
-
328ft
90°C
1mm²
500V
Tinned Copper
-
2.9mm
-
-
2528123

RoHS

1 Metre
1+US$1.119
10+US$1.081
25+US$1.045
50+US$0.970
-
PVC
Green
-
16AWG
30 x 0.25mm
-
-
1m
-
3.3ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528138

RoHS

1 Metre
1+US$13.119
5+US$12.690
10+US$11.805
25+US$11.377
-
PVC
Grey
-
4AWG
196 x 0.4mm
-
-
1m
-
3.3ft
105°C
25mm²
600V
Copper
-
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528118

RoHS

1 Metre
1+US$2.613
10+US$2.533
25+US$2.439
50+US$2.265
-
PVC
Dark Blue
-
12AWG
56 x 0.3mm
-
-
-
-
-
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501451

RoHS

1 Reel: (328ft/100m)
Reel
1+US$249.253
5+US$228.912
-
PVC
Brown
-
10AWG
84 x 0.3mm
-
-
100m
-
328ft
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501502

RoHS

1 Reel: (328ft/100m)
Reel
1+US$43.215
5+US$38.780
-
PVC
Orange
-
19AWG
24 x 0.2mm
-
-
100m
-
328ft
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501458

RoHS

1 Reel: (328ft/100m)
Reel
1+US$74.611
5+US$66.960
-
PVC
Dark Blue
-
16AWG
30 x 0.25mm
-
-
100m
-
328ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2473909

RoHS

1 Reel: (100ft/30.5m)
Reel
1+US$32.441
5+US$31.798
10+US$31.142
25+US$30.498
-
PVC
Black
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
105°C
0.51mm²
600V
Copper
-
2.54mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2528109

RoHS

1 Metre
1+US$5.012
10+US$4.851
25+US$4.677
50+US$4.342
-
PVC
Brown
-
8AWG
136 x 0.3mm
-
-
1m
-
3.3ft
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1176-1200 of 6196 items
of 248 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account